TDK NL252018T-012J technical specifications.
| Current Rating | 500mA |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL252018T-012J to view detailed technical specifications.
No datasheet is available for this part.