TDK NL252018T-2R2J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current | 165mA |
| DC Resistance (DCR) | 2.7R |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 39MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL252018T-2R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.