TDK NL252018T-680J technical specifications.
| Current Rating | 70mA |
| Height | 1.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Shielding | Shielded |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL252018T-680J to view detailed technical specifications.
No datasheet is available for this part.