TDK NL252018T-R47K technical specifications.
| Current Rating | 350mA |
| Inductance | 470nH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL252018T-R47K to view detailed technical specifications.
No datasheet is available for this part.