TDK NL322522T-068K technical specifications.
| Current Rating | 450mA |
| Inductance | 68nH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL322522T-068K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.