TDK NL322522T-100J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 70mA |
| DC Resistance (DCR) | 5.6R |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 2.1R |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | NL |
| Shielding | Shielded |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL322522T-100J to view detailed technical specifications.
No datasheet is available for this part.