TDK NL322522T-270J technical specifications.
| Current Rating | 80mA |
| Inductance | 27uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL322522T-270J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.