The TDK NL322522T-271J is a surface mount general purpose inductor with a nominal inductance of 270uH and a DC resistance of 28mOhm. It has a maximum rated current of 0.045A and a self resonance frequency of 6 MHz. The inductor is not shielded and has a quality factor of at least 20. It is designed for use in RF applications and has a package size of 3.2 x 2.5 x 2.2 mm.
TDK NL322522T-271J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 28 |
| Rated Current-Max | 0.045 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 6 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NL322522T-271J to view detailed technical specifications.
No datasheet is available for this part.