Inductor RF Chip Unshielded Wirewound 39uH 5% 2.52MHz 30Q-Factor Ferrite 0.065A 6.4Ohm DCR 1210 T/R
TDK NL322522T-390J technical specifications.
| Current Rating | 65mA |
| Height | 2.2mm |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL322522T-390J to view detailed technical specifications.
No datasheet is available for this part.