Inductor RF Chip Unshielded Wirewound 390uH 5% 796KHz 20Q-Factor Ferrite 0.035A 42Ohm DCR 1210 T/R
TDK NL322522T-391J technical specifications.
| Package/Case | 1210 |
| Inductance | 390uH |
| Max DC Current | 35mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NL322522T-391J to view detailed technical specifications.
No datasheet is available for this part.