The NL322522T-R39K-3 is a dual-ended general purpose inductor with a nominal inductance of 0.39uH and a tolerance of 10%. It has a DC resistance of 0.45 ohms and a self-resonance frequency of 250 MHz. The inductor is shielded and suitable for RF applications. It operates over a temperature range of -20 to 100 degrees Celsius. The inductor is a surface mount component.
TDK NL322522T-R39K-3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 250 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NL322522T-R39K-3 to view detailed technical specifications.
No datasheet is available for this part.