
Surface mount wirewound RF chip inductor featuring 100µH inductance with a 5% tolerance. This unshielded ferrite core component offers a Q factor of 40 at 796kHz and a maximum DC current rating of 110mA. It has a DC resistance of 8 Ohms and a self-resonant frequency of 8MHz. The 1812 case code component operates within a temperature range of -40°C to 105°C.
TDK NL453232T-101J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Rated Current-Max | 110mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-101J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
