Surface mount fixed inductor with 180µH inductance and 5% tolerance. Features a ferrite core, unshielded wirewound construction, and 40 Q-factor at 796kHz. Rated for 102mA maximum DC current and 9.5Ω DC resistance. Housed in an 1812 (4532 metric) case with operating temperatures from -40°C to 105°C.
TDK NL453232T-181J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.5R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 180uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 102mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-181J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.