
Surface mount fixed inductor featuring 1.2µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ferrite core component offers a Q factor of 50 at 7.96MHz, a maximum DC current of 430mA, and a DC resistance of 550mΩ. Housed in an 1812 (4532 metric) case, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
TDK NL453232T-1R2J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-1R2J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
