Surface mount fixed inductor featuring 33µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates within a -20°C to 105°C temperature range. It offers a maximum DC current rating of 160mA, a DC resistance of 4Ω, and a Q factor of 50 at 2.52MHz. Packaged in an 1812 case code (4.5mm x 3.2mm), it is supplied on tape and reel.
TDK NL453232T-330J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 4R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 33uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Length | 4.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-330J-PF to view detailed technical specifications.
No datasheet is available for this part.