Surface mount fixed inductor with 39µH inductance and 5% tolerance, designed for RF applications. Features a 1812 case size (4.5mm x 3.2mm x 3.4mm) and 150mA current rating. Operates within a -40°C to 105°C temperature range, offering a 50 Q-factor at 2.52MHz and 4.5Ω DC resistance. This unshielded, wirewound component is supplied on tape and reel.
TDK NL453232T-390J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 150mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 39uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-390J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.