
Surface mount fixed inductor featuring a 3.9µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ferrite core component offers a Q factor of 50 at 7.96MHz and a maximum DC current of 330mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 900mΩ. The inductor is housed in an 1812 (4532 metric) case and supplied on tape and reel.
TDK NL453232T-3R9J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-3R9J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.