
Surface mount fixed inductor with 47µH inductance and 5% tolerance. Features a 1812 case code, unshielded wirewound construction, and ferrite core. Operates with a 140mA current rating, 5Ω DC resistance, and 50 Q-factor at 2.52MHz. Suitable for RF applications, with a temperature range of -40°C to 105°C. Packaged in tape and reel.
TDK NL453232T-470J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 140mA |
| DC Resistance (DCR) | 5R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 47uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-470J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
