Surface mount fixed inductor featuring 5.6µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ferrite core component offers a current rating of 300mA and a DC resistance of 1.1Ω. Operating within a -40°C to 105°C temperature range, it boasts a Q factor of 50 at 7.96MHz and a self-resonant frequency of 33MHz. The 1812 case code (4532 metric) measures 4.5mm x 3.2mm x 3.4mm and is supplied on tape and reel.
TDK NL453232T-5R6J-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NL453232T-5R6J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
