TDK NLC252018T-100K technical specifications.
| Current | 120mA |
| DC Resistance (DCR) | 4.2R |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC252018T-100K to view detailed technical specifications.
No datasheet is available for this part.