TDK NLC252018T-3R3M-PF technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.65(Typ)Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK NLC252018T-3R3M-PF to view detailed technical specifications.
No datasheet is available for this part.