TDK NLC322522T-151K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 45mA |
| DC Resistance (DCR) | 6.1R |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | NLC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC322522T-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.