TDK NLC322522T-1R0M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current | 500mA |
| DC Resistance (DCR) | 160mR |
| Height | 2.2mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 54MHz |
| Series | NLC |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC322522T-1R0M to view detailed technical specifications.
No datasheet is available for this part.