
General purpose power inductor featuring 100µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and is housed in an 1812 (4532 metric) case. It offers a maximum DC current rating of 180mA and a DC resistance of 4 Ohms. Operating across a temperature range of -40°C to 105°C, this RoHS compliant inductor is supplied on tape and reel.
TDK NLC453232T-101K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 4R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 180mA |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-101K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
