Surface mount wirewound chip inductor featuring 12µH inductance with a 10% tolerance. This unshielded ferrite core component offers a 500mA rated current and 600mΩ DC resistance. Designed for general purpose power applications, it operates within a -40°C to 105°C temperature range and is packaged in an 1812 case code.
TDK NLC453232T-120K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 600mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 12uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 500mA |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-120K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.