
Surface mount wirewound fixed inductor with 180µH inductance and 10% tolerance. Features a ferrite core, 120mA current rating, and 7.5Ω DC resistance. Operating temperature range is -40°C to 105°C. This unshielded component is supplied on tape and reel in an 1812 case size.
TDK NLC453232T-181K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 7.5R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-181K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.