Surface mount wirewound fixed inductor with 270µH inductance and 10% tolerance, designed for general-purpose applications. Features a ferrite core, unshielded construction, and a 1812 case size (4.5mm x 3.2mm x 3.4mm). Operates with a maximum DC current of 100mA, 11Ω DC resistance, and a Q factor of 20 at 796kHz. This lead-free, RoHS-compliant component is supplied on tape and reel.
TDK NLC453232T-271K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-271K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.