
Surface mount fixed inductor featuring a 3.3µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers a rated current of 750mA and a DC resistance of 220mΩ. Designed for general purpose power applications, it operates within a temperature range of -40°C to 105°C and is packaged in a 1812 (4532) case code.
TDK NLC453232T-3R3K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 220mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 750mA |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-3R3K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.