
Surface mount fixed inductor featuring a 3.9µH inductance with a 10% tolerance, designed for general purpose applications. This unshielded, wirewound ferrite core component operates with a maximum DC current of 700mA and a DC resistance of 240mΩ. It boasts a Q factor of 10 at a test frequency of 7.96MHz and a self-resonant frequency of 40MHz. Housed in an 1812 (4532 metric) case, this RoHS compliant, lead-free inductor is supplied on tape and reel.
TDK NLC453232T-3R9K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 240mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-3R9K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.