
Surface mount wirewound chip inductor featuring 6.8µH inductance with a 10% tolerance. This unshielded ferrite core component offers a maximum DC current of 600mA and a DC resistance of 350mΩ. Operating across a temperature range of -40°C to 105°C, it has a Q factor of 10 at 7.96MHz and a self-resonant frequency of 28MHz. The 1812 case size (4.5mm x 3.2mm x 3.4mm) is supplied on tape and reel.
TDK NLC453232T-6R8K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-6R8K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
