The NLC565050T-221K-PF is a surface mount fixed inductor from TDK with a case code of 2220 and a package type of 2220. It has a DC resistance of 3.4 ohms and an inductance of 220 microhenries. The inductor is rated for a maximum DC current of 170 milliamperes and operates over a temperature range of -40°C to 105°C. It is RoHS compliant and available in tape and reel packaging.
TDK NLC565050T-221K-PF technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| DC Resistance (DCR) | 3.4R |
| Height | 5mm |
| Inductance | 220uH |
| Length | 5.6mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC565050T-221K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
