Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 890mA current rating and a DC resistance of 216mΩ. Operating across a temperature range of -40°C to 105°C, it is housed in a 1008 (2520 metric) case code and is supplied on tape and reel.
TDK NLCV25T-1R5M-EFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 890mA |
| DC Resistance (DCR) | 216mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 890mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-1R5M-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.