The TDK NLCV25T-1R5M-EFRD is a surface mount fixed inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum rated current of 0.89A and a DC resistance of 0.18. The inductor is not shielded and has a package length, width, and height of 2.5mm, 2mm, and 1.8mm respectively. It can operate over a temperature range of -40 to 125 degrees Celsius.
TDK NLCV25T-1R5M-EFRD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.89 |
| Test Frequency | 7.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NLCV25T-1R5M-EFRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.