TDK NLCV25T-220K technical specifications.
| Current Rating | 160mA |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLCV25T-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.