
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance. This unshielded, wirewound power inductor utilizes a ferrite core and operates within a -40°C to 105°C temperature range. It offers a 340mA current rating, 845mΩ DC resistance, and a self-resonant frequency of 55MHz. The component is packaged in a 1008 (2520 metric) case code, suitable for surface mount termination.
TDK NLCV25T-3R3M-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Resistance (DCR) | 845mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-3R3M-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
