
Surface mount fixed inductor with 3.3µH inductance and 20% tolerance, designed for power applications. Features a 570mA current rating and 440mΩ DC resistance. Operates within a -40°C to 125°C temperature range. This unshielded, wirewound ferrite inductor is housed in a 1008 (2520 metric) case and is RoHS compliant.
TDK NLCV25T-3R3M-PFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 570mA |
| DC Resistance (DCR) | 440mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-3R3M-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
