Surface mount fixed inductor with 150nH inductance and 20% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a maximum DC current of 1.8A. DC resistance is 52.8mΩ, with a Q factor of 5 at 25.2MHz. Housed in a 1008 (2520 metric) case, this lead-free, RoHS compliant component operates from -40°C to 125°C and is supplied on tape and reel.
TDK NLCV25T-R15M-PFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 52.8mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-R15M-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.