Surface mount fixed inductor featuring a 470nH inductance with a 20% tolerance, operating at a test frequency of 25.2MHz. This unshielded, wirewound ferrite component offers a 1.34A current rating and a low 96mΩ DC resistance. Designed for surface mounting in a 1008 case code, it operates across a temperature range of -40°C to 105°C.
TDK NLCV25T-R47M-EFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.34A |
| DC Resistance (DCR) | 96mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 1.34A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-R47M-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.