The TDK NLCV25T-R47M-EFRD is a general purpose inductor with a nominal inductance of 0.47uH and a tolerance of 20%. It has a maximum rated current of 1.34A and a DC resistance of 0.08 ohms. The inductor is available in a 1008-body package with dimensions of 2.5mm in length, 2mm in width, and 1.8mm in height. It is suitable for use in a wide range of applications and has a maximum operating temperature of 125 degrees Celsius.
TDK NLCV25T-R47M-EFRD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.34 |
| Test Frequency | 25.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NLCV25T-R47M-EFRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.