Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 470nH inductance with a 20% tolerance, tested at 25.2MHz. Rated for a maximum DC current of 1.34A with a low DC resistance of 96mR. Operates within a temperature range of -40°C to 125°C and is packaged on tape and reel in a 1008 case size.
TDK NLCV25T-R47M-PFR technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 1.34A |
| DC Resistance (DCR) | 96mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.34A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| Resistance | 0.096R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV25T-R47M-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.