
General purpose fixed inductor featuring 10µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and is housed in a 1210 (3225 metric) SMD package. It offers a maximum DC current rating of 450mA and a DC resistance of 468mΩ. Operating within a temperature range of -40°C to 105°C, this RoHS compliant inductor is supplied on tape and reel.
TDK NLCV32T-100K-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 468mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-100K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
