
General purpose, surface mount inductor with 10µH inductance and 10% tolerance. Features a 1210 (3225 metric) case code, 600mA rated current, and 420mΩ DC resistance. Operates from -40°C to 125°C, with a self-resonant frequency of 30MHz. This unshielded, ferrite-core component is halogen-free and RoHS compliant.
TDK NLCV32T-100K-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 600mA |
| DC Resistance (DCR) | 420mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-100K-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
