TDK NLCV32T-151K-EFD technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 7.93R |
| Height - Seated (Max) | 0.094inch |
| Inductance | 150uH |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | NLCV-EFD |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-151K-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.