
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a 1210 case code. Offers a current rating of 830mA, 143mΩ DC resistance, and a self-resonant frequency of 80MHz. Operating temperature range is -40°C to 105°C.
TDK NLCV32T-1R5M-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 830mA |
| DC Resistance (DCR) | 143mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-1R5M-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.