Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 7.96MHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a 1.4A current rating with a DC resistance of 114mΩ. Designed for surface mounting in a 1210 case code, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TDK NLCV32T-1R5M-EFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 114mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1.5uH |
| Length | 0.126inch |
| Max DC Current | 830mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-1R5M-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.