The TDK NLCV32T-1R5M-EFRD is a general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum rated current of 1.4A and a DC resistance of 0.095 ohms. This inductor is available in a 1310 package type and is suitable for surface mount applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
TDK NLCV32T-1R5M-EFRD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.095 |
| Rated Current-Max | 1.4 |
| Test Frequency | 7.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NLCV32T-1R5M-EFRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.