
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 1.4A rated current, and 114mΩ DC resistance. Operates within a -40°C to 125°C temperature range. This unshielded wirewound component is housed in a 1210 (3225) case and is RoHS compliant.
TDK NLCV32T-1R5M-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 114mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Rated Current-Max | 1.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-1R5M-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
