
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 1.2A with a DC resistance of 138mΩ. Operating across a temperature range of -40°C to 105°C, it boasts a self-resonant frequency of 68MHz and a Q-factor of 15 at 7.96MHz. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel for automated assembly.
TDK NLCV32T-2R2M-EFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 138mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 2.2uH |
| Length | 0.126inch |
| Max DC Current | 770mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-2R2M-EFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
