
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance. Features a 1.2A current rating, 115mΩ DC resistance, and 15 Q-factor at 7.96MHz. Operates within a -40°C to 125°C temperature range. Encased in a 1210 (3225 metric) surface mount package, this unshielded, wirewound component is RoHS compliant and supplied on tape and reel.
TDK NLCV32T-2R2M-PFR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 115mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | NLCV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-2R2M-PFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
