
Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, tested at 796kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a 20 Q-factor. It supports a maximum DC current of 70mA with a DC resistance of 12.3 Ohms. Packaged in a 1210 (3225) case, it operates between -40°C and 105°C and is RoHS compliant.
TDK NLCV32T-331K-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 12.3R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 70mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | NLCV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-331K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
